BC337-16 vs BC337-16J18Z feature comparison

BC337-16 Micro Electronics Ltd

Buy Now Datasheet

BC337-16J18Z Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer MICRO ELECTRONICS LTD NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 40
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.625 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 40 2
Package Description CYLINDRICAL, O-PBCY-T3
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Element Material SILICON

Compare BC337-16 with alternatives

Compare BC337-16J18Z with alternatives