BC327-16ZL1G vs BC327-16,112 feature comparison

BC327-16ZL1G onsemi

Buy Now Datasheet

BC327-16,112 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR NXP SEMICONDUCTORS
Part Package Code TO-92 TO-92
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-W3
Pin Count 3 3
Manufacturer Package Code CASE 29-11
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature EUROPEAN PART NUMBER
Collector Current-Max (IC) 0.8 A 0.5 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-W3
JESD-609 Code e1 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.625 W 0.625 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 260 MHz 100 MHz
Base Number Matches 1 2
VCEsat-Max 0.7 V

Compare BC327-16ZL1G with alternatives

Compare BC327-16,112 with alternatives