BC327-16,112 vs BC327-40 feature comparison

BC327-16,112 Nexperia

Buy Now Datasheet

BC327-40 Bharat Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer NEXPERIA BHARAT ELECTRONICS LTD
Part Package Code TO-92
Package Description CYLINDRICAL, O-PBCY-W3
Pin Count 3
Manufacturer Package Code SOT54
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Date Of Intro 2017-02-01
Samacsys Manufacturer Nexperia
Collector Current-Max (IC) 0.5 A 0.8 A
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 250
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W3
Number of Elements 1 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP PNP
Surface Mount NO NO
Terminal Form WIRE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz
Base Number Matches 2 37
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.625 W

Compare BC327-16,112 with alternatives