There are no models available for this part yet.
Overview of BC327-16,112 by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for BC327-16,112 by Nexperia
Part Data Attributes for BC327-16,112 by Nexperia
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NEXPERIA
|
Part Package Code
|
TO-92
|
Package Description
|
CYLINDRICAL, O-PBCY-W3
|
Pin Count
|
3
|
Manufacturer Package Code
|
SOT54
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2017-02-01
|
Samacsys Manufacturer
|
Nexperia
|
Collector Current-Max (IC)
|
0.5 A
|
Collector-Emitter Voltage-Max
|
45 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
100
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-W3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
PNP
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
100 MHz
|
Alternate Parts for BC327-16,112
This table gives cross-reference parts and alternative options found for BC327-16,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC327-16,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC327-16ZL1G | TRANSISTOR 800 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN, BIP General Purpose Small Signal | onsemi | BC327-16,112 vs BC327-16ZL1G |
BC327-16 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Crimson Semiconductor Inc | BC327-16,112 vs BC327-16 |
BC32716TA | PNP Bipolar Transistor, 2000-FNFLD | onsemi | BC327-16,112 vs BC32716TA |
BC327-16 | Small Signal Bipolar Transistor, 0.8A I(C), 1-Element, PNP, Silicon, TO-92, PLASTIC, TO-92, 3 PIN | Continental Device India Ltd | BC327-16,112 vs BC327-16 |
BC327-16 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | onsemi | BC327-16,112 vs BC327-16 |
BC32716BU | PNP Bipolar Transistor, 10000-BLKBG | onsemi | BC327-16,112 vs BC32716BU |
933179520112 | TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC327-16,112 vs 933179520112 |
BC327-16 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, PLASTIC PACKAGE-3 | Micro Commercial Components | BC327-16,112 vs BC327-16 |
BC327-16 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Diodes Incorporated | BC327-16,112 vs BC327-16 |
BC32716TF | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC327-16,112 vs BC32716TF |