BC308
vs
2N3326
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
BANEASA S A
MICRO ELECTRONICS LTD
Part Package Code
TO-92A
TO-39
Package Description
TO-92A, 3 PIN
CYLINDRICAL, O-MBCY-W3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.1 A
0.8 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
125
40
JESD-30 Code
O-PBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
250 MHz
Base Number Matches
1
1
Collector-Emitter Voltage-Max
45 V
JEDEC-95 Code
TO-39
Operating Temperature-Max
175 °C
Power Dissipation-Max (Abs)
0.8 W
Transistor Application
SWITCHING
Compare BC308 with alternatives
Compare 2N3326 with alternatives