2N3326 vs 2N2960 feature comparison

2N3326 onsemi

Buy Now Datasheet

2N2960 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ON SEMICONDUCTOR SEMELAB LTD
Package Description , CYLINDRICAL, O-MBCY-W3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A 0.6 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 35
Number of Elements 1 1
Operating Temperature-Max 175 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.8 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Base Number Matches 11 5
Pbfree Code No
Rohs Code No
Part Package Code BCY
Pin Count 2
Collector-Emitter Voltage-Max 30 V
JEDEC-95 Code TO-205AD
JESD-30 Code O-MBCY-W3
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Terminal Form WIRE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON

Compare 2N2960 with alternatives