BC303E1
vs
MPSD55
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SEMELAB LTD
MICRO ELECTRONICS LTD
Part Package Code
BCY
Package Description
CYLINDRICAL, O-MBCY-W3
CYLINDRICAL, O-PBCY-W3
Pin Count
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
0.5 A
Collector-Emitter Voltage-Max
60 V
25 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
50
JEDEC-95 Code
TO-205AD
TO-92
JESD-30 Code
O-MBCY-W3
O-PBCY-W3
JESD-609 Code
e1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
75 MHz
100 MHz
Base Number Matches
1
1
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
0.625 W
Transistor Application
SWITCHING
Compare BC303E1 with alternatives
Compare MPSD55 with alternatives