MPSD55
vs
BFY64.MODE4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
KSL MICRODEVICES INC
SEMELAB LTD
Package Description
,
CYLINDRICAL, O-MBCY-W3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.6 A
0.5 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
80
80
Number of Elements
1
1
Operating Temperature-Max
150 °C
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.625 W
Surface Mount
NO
NO
Transition Frequency-Nom (fT)
100 MHz
200 MHz
Base Number Matches
5
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
BCY
Pin Count
2
Collector-Emitter Voltage-Max
40 V
JEDEC-95 Code
TO-205AD
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e4
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Terminal Finish
GOLD
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Compare BFY64.MODE4 with alternatives