BC239B vs 2N5451 feature comparison

BC239B Texas Instruments

Buy Now

2N5451 Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.8 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 30
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.35 W 0.625 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 150 MHz
Base Number Matches 16 6
Pbfree Code No
Part Package Code TO-92
Package Description CYLINDRICAL, O-PBCY-T3
Pin Count 3
HTS Code 8541.21.00.95
Collector-Base Capacitance-Max 12 pF
Collector-Emitter Voltage-Max 20 V
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
JESD-609 Code e0
Number of Terminals 3
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Power Dissipation Ambient-Max 0.625 W
Qualification Status Not Qualified
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
VCEsat-Max 1 V

Compare 2N5451 with alternatives