BC238CBU
vs
FXT651SMTC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
ZETEX PLC
Part Package Code
TO-92
Package Description
LEAD FREE, TO-92, 3 PIN
SMALL OUTLINE, R-PSSO-G3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.1 A
2 A
Collector-Emitter Voltage-Max
25 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
380
40
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
R-PSSO-G3
JESD-609 Code
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
200 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.5 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
BOTTOM
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
140 MHz
Base Number Matches
2
2
VCEsat-Max
0.5 V
Compare BC238CBU with alternatives
Compare FXT651SMTC with alternatives