FXT651SMTC vs FXT651SMTA feature comparison

FXT651SMTC Zetex / Diodes Inc

Buy Now Datasheet

FXT651SMTA Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ZETEX PLC DIODES INC
Package Description SMALL OUTLINE, R-PSSO-G3 SMALL OUTLINE, R-PSSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2 A 2 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JESD-30 Code R-PSSO-G3 R-PSSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 140 MHz 140 MHz
VCEsat-Max 0.5 V
Base Number Matches 2 2
Part Package Code TO-92
Pin Count 3

Compare FXT651SMTC with alternatives

Compare FXT651SMTA with alternatives