BC238CBU vs BC238C feature comparison

BC238CBU Fairchild Semiconductor Corporation

Buy Now Datasheet

BC238C Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP CENTRAL SEMICONDUCTOR CORP
Part Package Code TO-92 TO-92
Package Description LEAD FREE, TO-92, 3 PIN TO-92-18R, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 25 V 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 380 380
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-W3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.5 W 0.3 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 150 MHz
Base Number Matches 1 3
Pbfree Code No
Collector-Base Capacitance-Max 4.5 pF
Operating Temperature-Min -65 °C
Power Dissipation Ambient-Max 0.3 W
VCEsat-Max 0.6 V

Compare BC238CBU with alternatives

Compare BC238C with alternatives