BC107.MOD vs MPSL51RLRA feature comparison

BC107.MOD TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

MPSL51RLRA onsemi

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMELAB LTD ON SEMICONDUCTOR
Part Package Code BCY TO-92
Package Description CYLINDRICAL, O-MBCY-W3 TO-226AA, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.6 A
Collector-Emitter Voltage-Max 45 V 100 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 110 40
JEDEC-95 Code TO-18 TO-92
JESD-30 Code O-MBCY-W3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED 235
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 60 MHz
Base Number Matches 2 3
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.625 W
Terminal Finish TIN LEAD
Transistor Application AMPLIFIER

Compare BC107.MOD with alternatives

Compare MPSL51RLRA with alternatives