BC107.MOD vs 2N706 feature comparison

BC107.MOD TT Electronics Resistors

Buy Now Datasheet

2N706 Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC CENTRAL SEMICONDUCTOR CORP
Package Description HERMETIC SEALED, METAL, TO-18, 3 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.05 A
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 110 20
JEDEC-95 Code TO-18
JESD-30 Code O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form WIRE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 150 MHz 100 MHz
Base Number Matches 2 33
JESD-609 Code e0
Operating Temperature-Max 100 °C
Power Dissipation-Max (Abs) 1 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare BC107.MOD with alternatives