BC107.MOD vs BCW65ATC feature comparison

BC107.MOD TT Electronics Resistors

Buy Now Datasheet

BCW65ATC Zetex / Diodes Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TT ELECTRONICS PLC ZETEX PLC
Package Description HERMETIC SEALED, METAL, TO-18, 3 PIN SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.8 A
Collector-Emitter Voltage-Max 45 V 32 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 110 75
JEDEC-95 Code TO-18
JESD-30 Code O-MBCY-W3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 100 MHz
Base Number Matches 2 2
Collector-Base Capacitance-Max 12 pF
Operating Temperature-Max 150 °C
Reference Standard CECC50002-233
Turn-off Time-Max (toff) 400 ns
Turn-on Time-Max (ton) 100 ns
VCEsat-Max 0.7 V

Compare BC107.MOD with alternatives

Compare BCW65ATC with alternatives