BC107.MOD vs JAN2N706 feature comparison

BC107.MOD TT Electronics Resistors

Buy Now Datasheet

JAN2N706 Defense Logistics Agency

Buy Now
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC DEFENSE LOGISTICS AGENCY
Package Description HERMETIC SEALED, METAL, TO-18, 3 PIN TO-18, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 45 V 15 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 110 30
JEDEC-95 Code TO-18 TO-18
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz
Base Number Matches 2 1
Case Connection COLLECTOR
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Reference Standard MIL-19500/120C
Transistor Application SWITCHING
Turn-off Time-Max (toff) 75 ns
Turn-on Time-Max (ton) 40 ns

Compare BC107.MOD with alternatives

Compare JAN2N706 with alternatives