BC107.MOD vs BCW65A feature comparison

BC107.MOD TT Electronics Resistors

Buy Now Datasheet

BCW65A Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC ROCHESTER ELECTRONICS LLC
Package Description HERMETIC SEALED, METAL, TO-18, 3 PIN SOT-23, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.1 A 0.8 A
Collector-Emitter Voltage-Max 45 V 32 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 110 100
JEDEC-95 Code TO-18 TO-236
JESD-30 Code O-MBCY-W3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 170 MHz
Base Number Matches 2 3
Pbfree Code Yes
Part Package Code SOT-23
Pin Count 3
Moisture Sensitivity Level 1
Terminal Finish NOT SPECIFIED
Transistor Application AMPLIFIER

Compare BC107.MOD with alternatives

Compare BCW65A with alternatives