BC107 vs JAN2N706 feature comparison

BC107 STMicroelectronics

Buy Now Datasheet

JAN2N706 New England Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS NEW ENGLAND SEMICONDUCTOR
Part Package Code BCY
Package Description ROHS COMPLIANT, METAL PACKAGE-3 TO-18, 3 PIN
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer STMicroelectronics
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 45 V 15 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 110 40
JEDEC-95 Code TO-18 TO-18
JESD-30 Code O-MBCY-T3 O-MBCY-W3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.6 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz
Base Number Matches 3 1
Case Connection COLLECTOR
Reference Standard MIL-19500/312D
Turn-off Time-Max (toff) 75 ns
Turn-on Time-Max (ton) 40 ns

Compare BC107 with alternatives

Compare JAN2N706 with alternatives