BC107 vs BC107.MOD feature comparison

BC107 Motorola Semiconductor Products

Buy Now Datasheet

BC107.MOD TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC TT ELECTRONICS PLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Collector Current-Max (IC) 0.2 A 0.1 A
Collector-Base Capacitance-Max 4.5 pF
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 110 110
JEDEC-95 Code TO-206AA TO-18
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 1 W
Power Dissipation-Max (Abs) 0.6 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 150 MHz
VCEsat-Max 0.6 V
Base Number Matches 4 2
Package Description HERMETIC SEALED, METAL, TO-18, 3 PIN
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BC107 with alternatives

Compare BC107.MOD with alternatives