BC107 vs BCW65A feature comparison

BC107 Crimson Semiconductor Inc

Buy Now Datasheet

BCW65A Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CRIMSON SEMICONDUCTOR INC INFINEON TECHNOLOGIES AG
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 8.8
Collector Current-Max (IC) 0.2 A 0.8 A
Collector-Base Capacitance-Max 4.5 pF
Collector-Emitter Voltage-Max 45 V 32 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 120 100
JEDEC-95 Code TO-18 TO-236
JESD-30 Code O-MBCY-W3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 150 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.6 W 0.3 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 170 MHz
Base Number Matches 3 3
Rohs Code Yes
Part Package Code SOT-23
Package Description SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Factory Lead Time 4 Weeks
Moisture Sensitivity Level 1
Transistor Application AMPLIFIER

Compare BC107 with alternatives

Compare BCW65A with alternatives