BCW65A
vs
BCW65ALT1G
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ROCHESTER ELECTRONICS LLC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.8 A
0.8 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
35
JESD-609 Code
e0
e3
Number of Elements
1
1
Operating Temperature-Max
150 °C
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.3 W
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Transition Frequency-Nom (fT)
100 MHz
100 MHz
Base Number Matches
16
2
Pbfree Code
Yes
Part Package Code
SOT-23
Package Description
HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN
Pin Count
3
Manufacturer Package Code
CASE 318-08
Collector-Emitter Voltage-Max
32 V
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
Moisture Sensitivity Level
NOT SPECIFIED
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
400 ns
Turn-on Time-Max (ton)
100 ns
Compare BCW65ALT1G with alternatives