BC065-24-A-L-D
vs
BB10-SO-098-G-10.00-PP-T/R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
GLOBAL CONNECTOR TECHNOLOGY INC
ADAM TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.059 inch
0.283 inch
Body Depth
0.082 inch
0.394 inch
Body Length
0.965 inch
2.065 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
40 mΩ
Contact Style
SQ PIN-SKT
CENTRONIC
Dielectric Withstanding Voltage
300VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
Mating Contact Pitch
0.039 inch
0.039 inch
Mating Information
MULTIPAL MATING PARTS AVAILBLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
2
Number of Rows Loaded
1
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
FLASH inch
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.07 inch
Terminal Pitch
1 mm
0.9906 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
24
98
UL Flammability Code
94-V0
Base Number Matches
1
1
Mating Contact Row Spacing
0.039 inch
PCB Contact Row Spacing
3.6068 mm
Polarization Key
POLARIZED HOUSING
Compare BC065-24-A-L-D with alternatives
Compare BB10-SO-098-G-10.00-PP-T/R with alternatives