BB10-SO-098-G-10.00-PP-T/R
vs
70ADJ-5-FL0_
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
ADAM TECHNOLOGIES INC
BOURNS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.283 inch
0.433 inch
Body Depth
0.394 inch
0.157 inch
Body Length
2.065 inch
0.781 inch
Connector Type
BOARD CONNECTOR
PCB CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
CENTRONIC
COMPRESSION
Filter Feature
NO
NO
Mating Contact Pitch
0.039 inch
0.157 inch
Mating Contact Row Spacing
0.039 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
1
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
3.6068 mm
9.63 mm
Polarization Key
POLARIZED HOUSING
Terminal Pitch
0.9906 mm
4 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
98
5
Base Number Matches
1
1
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Additional Feature
ROHS,ELV COMPLIANT,TUBE PKG
Board Mounting Option
PEG
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
TIN OVER NICKEL
Contact Material
COPPER ALLOY
Contact Resistance
25 mΩ
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Durability
5000 Cycles
IEC Conformance
NO
Insulation Resistance
500000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
UL
UL Flammability Code
94V-0
Compare BB10-SO-098-G-10.00-PP-T/R with alternatives
Compare 70ADJ-5-FL0_ with alternatives