BBY62,215
vs
JDV2S14E
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
TOSHIBA CORP
|
Part Package Code |
SOT-143
|
SOD
|
Package Description |
R-PDSO-G4
|
R-PDSO-F2
|
Pin Count |
4
|
2
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Breakdown Voltage-Min |
30 V
|
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SINGLE
|
Diode Capacitance-Nom |
16.5 pF
|
60.5 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
Frequency Band |
ULTRA HIGH FREQUENCY
|
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-F2
|
JESD-609 Code |
e3
|
e0
|
Number of Elements |
2
|
1
|
Number of Terminals |
4
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
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
30 V
|
10 V
|
Reverse Current-Max |
0.01 µA
|
|
Reverse Test Voltage |
28 V
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Variable Capacitance Diode Classification |
ABRUPT
|
ABRUPT
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Toshiba
|
Diode Cap Tolerance |
|
6.94%
|
Diode Capacitance Ratio-Min |
|
1.25
|
|
|
|
Compare BBY62,215 with alternatives
-
BBY62,215 vs BBY62TRL13
-
BBY62,215 vs BBY62TRL
-
BBY62,215 vs 933840030215
-
BBY62,215 vs BBY62235
-
BBY62,215 vs BBY62
-
BBY62,215 vs 1T359
-
BBY62,215 vs ZC930TC
-
BBY62,215 vs ZMV933A
-
BBY62,215 vs BB143,115
Compare JDV2S14E with alternatives