BBY51-03WE6433
vs
HVD350B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SIEMENS A G
HITACHI LTD
Package Description
R-PDSO-G2
R-PDSO-F2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Breakdown Voltage-Min
7 V
Configuration
SINGLE
Diode Capacitance Ratio-Min
1.55
Diode Capacitance-Nom
5.3 pF
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
JESD-30 Code
R-PDSO-G2
R-PDSO-F2
Number of Elements
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Reverse Current-Max
0.01 µA
Reverse Test Voltage
6 V
Surface Mount
YES
YES
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Variable Capacitance Diode Classification
HYPERABRUPT
Base Number Matches
2
2
Rohs Code
No
Pin Count
2
Rep Pk Reverse Voltage-Max
15 V
Compare BBY51-03WE6433 with alternatives
Compare HVD350B with alternatives