HVD350B vs MA4ST404-T feature comparison

HVD350B Renesas Electronics Corporation

Buy Now Datasheet

MA4ST404-T TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP TYCO ELECTRONICS M/A-COM
Package Description SFP-2 R-PDSO-G3
Pin Count 2 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Configuration SINGLE SINGLE
Diode Cap Tolerance 4.62% 10%
Diode Capacitance Ratio-Min 2.8 7
Diode Capacitance-Nom 16.25 pF 18 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-G3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 15 V
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification ABRUPT HYPERABRUPT
Base Number Matches 2 2
Manufacturer Package Code CASE 287
Breakdown Voltage-Min 22 V
Frequency Band HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
Power Dissipation-Max 0.25 W
Quality Factor-Min 175

Compare HVD350B with alternatives

Compare MA4ST404-T with alternatives