BBY40TC
vs
BBY40
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
DIODES INC
|
PHILIPS COMPONENTS
|
Package Description |
R-PDSO-G3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
LOW NOISE
|
|
Breakdown Voltage-Min |
28 V
|
28 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Cap Tolerance |
10.34%
|
|
Diode Capacitance Ratio-Min |
5
|
5
|
Diode Capacitance-Nom |
29 pF
|
5.15 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Power Dissipation-Max |
0.33 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Variable Capacitance Diode Classification |
HYPERABRUPT
|
ABRUPT
|
Base Number Matches |
1
|
3
|
Frequency Band |
|
VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
|
|
|
|
Compare BBY40TC with alternatives
Compare BBY40 with alternatives