BBY40 vs 1SV101 feature comparison

BBY40 Philips Semiconductors

Buy Now Datasheet

1SV101 Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS TOSHIBA CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
Diode Capacitance-Nom 29 pF 30 pF
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-609 Code e3 e0
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 30 V 15 V
Surface Mount YES NO
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Base Number Matches 6 1
Pbfree Code No
Part Package Code SOD
Package Description R-PSIP-T2
Pin Count 2
Additional Feature CAPACITANCE MATCHED TO 3%
Breakdown Voltage-Min 15 V
Configuration SINGLE
Diode Capacitance Ratio-Min 2
Diode Element Material SILICON
JESD-30 Code R-PSIP-T2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Reverse Current-Max 1e-8 µA
Reverse Test Voltage 15 V
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Variable Capacitance Diode Classification ABRUPT

Compare 1SV101 with alternatives