1SV101
vs
933505310235
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
TOSHIBA CORP
NXP SEMICONDUCTORS
Part Package Code
SOD
Package Description
R-PSIP-T2
Pin Count
2
Reach Compliance Code
unknown
compliant
Additional Feature
CAPACITANCE MATCHED TO 3%
Breakdown Voltage-Min
15 V
30 V
Configuration
SINGLE
SINGLE
Diode Capacitance Ratio-Min
2
5
Diode Capacitance-Nom
30 pF
31 pF
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
JESD-30 Code
R-PSIP-T2
R-PDSO-G3
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
2
3
Operating Temperature-Max
125 °C
125 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
15 V
Reverse Current-Max
1e-8 µA
Reverse Test Voltage
15 V
Surface Mount
NO
YES
Terminal Finish
Tin/Lead (Sn/Pb)
TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
DUAL
Variable Capacitance Diode Classification
ABRUPT
ABRUPT
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8541.10.00.80
Frequency Band
VERY HIGH FREQUENCY
Moisture Sensitivity Level
1
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare 1SV101 with alternatives
Compare 933505310235 with alternatives