BBUP00160808600Y00 vs AMLB-160808-0010Y-PY feature comparison

BBUP00160808600Y00 YAGEO Corporation

Buy Now Datasheet

AMLB-160808-0010Y-PY Pulse Maglayers

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer YAGEO CORP MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code unknown compliant
DC Resistance-Max 0.02 Ω 0.02 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 60 OHM Ω 10 OHM Ω
Packing Method TR, 7 INCH TR, 7 INCH
Rated Current 4 A 4 A
Width 0.8 mm 0.8 mm
Base Number Matches 4 1
ECCN Code EAR99
HTS Code 8504.50.80.00

Compare AMLB-160808-0010Y-PY with alternatives