AMLB-160808-0010Y-PY vs UPB160808T-600Y-AU feature comparison

AMLB-160808-0010Y-PY Pulse Maglayers

Buy Now Datasheet

UPB160808T-600Y-AU Chilisin Electronics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MAGLAYERS SCIENTIFIC-TECHNICS CO LTD CHILISIN ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.02 Ω 0.02 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 10 OHM Ω 60 OHM Ω
Packing Method TR, 7 INCH TR, 7 INCH
Rated Current 4 A 4 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Screening Level AEC-Q200

Compare AMLB-160808-0010Y-PY with alternatives

Compare UPB160808T-600Y-AU with alternatives