BBSY00100505471Y00 vs MLB03-101-RC feature comparison

BBSY00100505471Y00 Chilisin Electronics Corp

Buy Now Datasheet

MLB03-101-RC Allied Components International

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CHILISIN ELECTRONICS CORP ALLIED COMPONENTS INTERNATIONAL
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.5 Ω 0.5 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 470 OHM Ω 100 OHM Ω
Packing Method TR, PAPER, 7 INCH TAPE AND REEL
Rated Current 0.3 A 0.3 A
Width 0.5 mm 0.5 mm
Base Number Matches 4 1

Compare BBSY00100505471Y00 with alternatives

Compare MLB03-101-RC with alternatives