BBSY00100505471Y00 vs ABSJ00100505301Y00 feature comparison

BBSY00100505471Y00 Pulse Electronics Corporation

Buy Now Datasheet

ABSJ00100505301Y00 Pulse Maglayers

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PULSE ELECTRONICS CORP MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Package Description EIA STD PACKAGE SIZE 0402, 2 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 14 Weeks
DC Resistance-Max 0.5 Ω 0.5 Ω
Filter Type FERRITE CHIP DATA LINE FILTER
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 470 OHM Ω 300 OHM Ω
Packing Method TR, PAPER, 7 INCH TR, PAPER, 7 INCH
Rated Current 0.3 A 0.3 A
Width 0.5 mm 0.5 mm
Base Number Matches 4 2
Screening Level AEC-Q200