BBSJ00160808121Y00 vs GMLB-160808-0120Y-BK feature comparison

BBSJ00160808121Y00 Pulse Electronics Corporation

Buy Now Datasheet

GMLB-160808-0120Y-BK Pulse Maglayers

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PULSE ELECTRONICS CORP MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Package Description EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 14 Weeks
DC Resistance-Max 0.25 Ω 0.25 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 120 OHM Ω 120 OHM Ω
Packing Method TR, PAPER, 7 INCH TR, 7 INCH
Rated Current 0.4 A 0.4 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8504.50.80.00

Compare BBSJ00160808121Y00 with alternatives

Compare GMLB-160808-0120Y-BK with alternatives