BBSJ00160808121Y00
vs
CTCB0603F-301M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CHILISIN ELECTRONICS CORP
CENTRAL TECHNOLOGIES
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
DC Resistance-Max
0.25 Ω
0.25 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
0.8 mm
0.8 mm
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
120 OHM Ω
300 OHM Ω
Packing Method
TR, PAPER, 7 INCH
TAPE AND REEL
Rated Current
0.4 A
0.4 A
Width
0.8 mm
0.8 mm
Base Number Matches
4
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
Case Code
0603
Construction
Multilayer Chip
Frequency-Max
100 MHz
Frequency-Min
100 MHz
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn)
Compare BBSJ00160808121Y00 with alternatives
Compare CTCB0603F-301M with alternatives