BBPY00201209601Y00 vs GMLB-201209-0600P-N8 feature comparison

BBPY00201209601Y00 YAGEO Corporation

Buy Now Datasheet

GMLB-201209-0600P-N8 Pulse Maglayers

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer YAGEO CORP MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Package Description EIA STD PACKAGE SIZE 0805, 2 PIN
Reach Compliance Code unknown compliant
kg CO2e/kg 6.59 6.59
Average Weight (mg) 5 5
CO2e (mg) 32.95 32.95
Category CO2 Kg 6.59 6.59
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10 CMRT V6.31
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.9 mm
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 600 OHM Ω 600 OHM Ω
Packing Method TR, PAPER, 7 INCH TAPE AND REEL
Rated Current 2 A 2 A
Width 1.25 mm 1.2 mm
Base Number Matches 4 1
ECCN Code EAR99
HTS Code 8504.50.80.00
Candidate List Date 2021-01-19
JESD-609 Code e3
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare GMLB-201209-0600P-N8 with alternatives