BBPY00201209601Y00 vs 6-1624117-8 feature comparison

BBPY00201209601Y00 YAGEO Corporation

Buy Now Datasheet

6-1624117-8 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer YAGEO CORP TE CONNECTIVITY LTD
Package Description EIA STD PACKAGE SIZE 0805, 2 PIN
Reach Compliance Code unknown compliant
kg CO2e/kg 6.59
Average Weight (mg) 5
CO2e (mg) 32.95
Category CO2 Kg 6.59 6.59
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V5.10 CMRT V6.10
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.9 mm
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT
Number of Functions 2 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 600 OHM Ω 600 OHM Ω
Packing Method TR, PAPER, 7 INCH
Rated Current 2 A 2 A
Width 1.25 mm 1.2 mm
Base Number Matches 4 1
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Description TE Connectivity Ferrite Bead, 2 x 1.2 x 0.9mm (0805 (2012M)), 600Ω impedance at 100 MHz
Samacsys Manufacturer TE Connectivity
Samacsys Modified On 2020-10-06 12:14:54
Candidate List Date 2022-01-17
EFUP e

Compare 6-1624117-8 with alternatives