6-1624117-8 vs CBM201209Y501T feature comparison

6-1624117-8 TE Connectivity

Buy Now Datasheet

CBM201209Y501T Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer TE Connectivity
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.9 mm
Length 2 mm 2 mm
Number of Functions 1 1
Output Impedance 600 OHM Ω 500 OHM Ω
Rated Current 2 A 2 A
Width 1.2 mm 1.2 mm
Base Number Matches 1 1
Case Code 0805
Construction Chip Bead
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TR

Compare 6-1624117-8 with alternatives

Compare CBM201209Y501T with alternatives