BBNQ00160808102Y00
vs
FBM-10-160808-601T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PULSE ELECTRONICS CORP
KING CORE ELECTRONICS INC
Package Description
EIA STD PACKAGE SIZE 0603, 2 PIN
EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code
compliant
unknown
Factory Lead Time
14 Weeks
DC Resistance-Max
0.6 Ω
0.6 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
0.8 mm
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Impedance
1000 OHM Ω
600 OHM Ω
Packing Method
TR, PAPER, 7 INCH
TAPE
Rated Current
0.2 A
0.2 A
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Width
0.8 mm
0.8 mm
Base Number Matches
4
1
ECCN Code
EAR99
HTS Code
8504.50.80.00
Screening Level
IATF 16949
Compare BBNQ00160808102Y00 with alternatives
Compare FBM-10-160808-601T with alternatives