BBNQ00160808102Y00
vs
BLM18RK601SN1D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
YAGEO CORP
MURATA MANUFACTURING CO LTD
Reach Compliance Code
unknown
compliant
DC Resistance-Max
0.6 Ω
0.6 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
0.8 mm
0.8 mm
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
1000 OHM Ω
600 OHM Ω
Packing Method
TR, PAPER, 7 INCH
TAPE AND REEL
Rated Current
0.2 A
0.2 A
Width
0.8 mm
0.8 mm
Base Number Matches
4
1
Pbfree Code
Yes
Package Description
EIA STD PACKAGE SIZE 0603, 2 PIN
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
10 Weeks
Additional Feature
MONOLITHIC TYPE
Case Code
0603
Construction
Chip Bead
Frequency-Max
100 MHz
Frequency-Min
100 MHz
JESD-609 Code
e3
Terminal Finish
TIN
Compare BLM18RK601SN1D with alternatives