BLM18RK601SN1D
vs
74279266
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
WUERTH ELEKTRONIK GMBH & CO KG
Package Description
EIA STD PACKAGE SIZE 0603, 2 PIN
ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Factory Lead Time
10 Weeks
Additional Feature
MONOLITHIC TYPE
Case Code
0603
0603
Construction
Chip Bead
Multi-Layer
DC Resistance-Max
0.6 Ω
0.6 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
100 MHz
140 MHz
Frequency-Min
100 MHz
100 MHz
Height
0.8 mm
0.8 mm
JESD-609 Code
e3
e3
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
600 OHM Ω
1000 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
0.2 A
0.2 A
Terminal Finish
TIN
Tin (Sn) - with Nickel (Ni) barrier
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
Samacsys Manufacturer
Würth Elektronik
Screening Level
AEC-Q200
Compare BLM18RK601SN1D with alternatives
Compare 74279266 with alternatives