BBFY00100505301YHN
vs
BBSJ00100505601Y00
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
|
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
DC Resistance-Max |
0.55 Ω
|
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
0.5 mm
|
|
Length |
1 mm
|
|
Mounting Type |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Impedance |
300 OHM Ω
|
|
Packing Method |
TR, 7 INCH
|
|
Rated Current |
0.35 A
|
|
Width |
0.5 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BBFY00100505301YHN with alternatives
Compare BBSJ00100505601Y00 with alternatives