BBSJ00100505601Y00
vs
PE-0402FB601ST
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Filter Type |
DATA LINE FILTER
|
FERRITE CHIP
|
Base Number Matches |
4
|
2
|
Rohs Code |
|
Yes
|
Package Description |
|
EIA STD PACAKGE SIZE 0402, 2 PIN
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
Factory Lead Time |
|
14 Weeks
|
DC Resistance-Max |
|
0.55 Ω
|
Height |
|
0.5 mm
|
Insulation Resistance-Min |
|
1000 MΩ
|
JESD-609 Code |
|
e3
|
Length |
|
1 mm
|
Mounting Type |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Impedance |
|
600 OHM Ω
|
Package Material |
|
CERAMIC
|
Packing Method |
|
TR, 7 INCH
|
Rated Current |
|
0.3 A
|
Terminal Finish |
|
TIN OVER NICKEL
|
Width |
|
0.5 mm
|
|
|
|
Compare BBSJ00100505601Y00 with alternatives
Compare PE-0402FB601ST with alternatives