BBBK00160808800Y00 vs CB03YTYN680 feature comparison

BBBK00160808800Y00

Part not found

Search for BBBK00160808800Y00

CB03YTYN680 Viking Tech Corp

Buy Now Datasheet
Part Life Cycle Code Active
Ihs Manufacturer VIKING TECH CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.15 Ω
Filter Type FERRITE BEAD
Height 0.8 mm
Length 1.6 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 68 OHM Ω
Packing Method TR, 7 INCH
Rated Current 0.4 A
Width 0.8 mm
Base Number Matches 1

Compare CB03YTYN680 with alternatives