Part Details for CB03YTYN680 by Viking Tech Corp
Overview of CB03YTYN680 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CB03YTYN680
CB03YTYN680 CAD Models
CB03YTYN680 Part Data Attributes
|
CB03YTYN680
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CB03YTYN680
Viking Tech Corp
Ferrite Bead
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE BEAD | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 68 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.4 A | |
Width | 0.8 mm |
Alternate Parts for CB03YTYN680
This table gives cross-reference parts and alternative options found for CB03YTYN680. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB03YTYN680, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CBM03YTAN151 | Viking Tech Corp | Check for Price | Ferrite Chip, | CB03YTYN680 vs CBM03YTAN151 |
BMB0603A-121ET | TT electronics / BI Technologies | Check for Price | 1 FUNCTIONS, 0.4A, FERRITE CHIP, EIA STD PACKAGE SIZE 0603, 2 PIN | CB03YTYN680 vs BMB0603A-121ET |
FBM0603-700E | VENKEL LTD | Check for Price | Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | CB03YTYN680 vs FBM0603-700E |
CBM03YTAN750 | Viking Tech Corp | Check for Price | Ferrite Chip, | CB03YTYN680 vs CBM03YTAN750 |
EMI0603-120 | API Delevan | Check for Price | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 0603, 2 PIN | CB03YTYN680 vs EMI0603-120 |
CB03YTYN700 | Viking Tech Corp | Check for Price | Ferrite Bead | CB03YTYN680 vs CB03YTYN700 |
BMB0603A-121ETLF | TT electronics / BI Technologies | Check for Price | 1 FUNCTIONS, 0.4A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603 | CB03YTYN680 vs BMB0603A-121ETLF |
BMB0603A-121LF | TT Electronics Resistors | Check for Price | Ferrite Chip, 1 Function(s), 0.6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | CB03YTYN680 vs BMB0603A-121LF |