BBBK00160808152Y00 vs NBI160808T-221Y-N feature comparison

BBBK00160808152Y00 YAGEO Corporation

Buy Now Datasheet

NBI160808T-221Y-N Chilisin Electronics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer YAGEO CORP CHILISIN ELECTRONICS CORP
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
Reach Compliance Code unknown compliant
Samacsys Manufacturer YAGEO
DC Resistance-Max 0.6 Ω 0.6 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 1500 OHM Ω 220 OHM Ω
Packing Method TR, PAPER, 7 INCH TR, PAPER, 7 INCH
Rated Current 0.3 A 0.3 A
Width 0.8 mm 0.8 mm
Base Number Matches 4 1
ECCN Code EAR99
HTS Code 8504.50.80.00

Compare NBI160808T-221Y-N with alternatives