Part Details for NBI160808T-221Y-N by Chilisin Electronics Corp
Overview of NBI160808T-221Y-N by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
861400221YO6LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Single Row, 22 Position, Vertical. |
Part Details for NBI160808T-221Y-N
NBI160808T-221Y-N CAD Models
NBI160808T-221Y-N Part Data Attributes
|
NBI160808T-221Y-N
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
NBI160808T-221Y-N
Chilisin Electronics Corp
Ferrite Chip
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 220 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.3 A | |
Width | 0.8 mm |
Alternate Parts for NBI160808T-221Y-N
This table gives cross-reference parts and alternative options found for NBI160808T-221Y-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBI160808T-221Y-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMZ1608D241CT | Ferrite Chip, 1 Function(s), 0.3A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | NBI160808T-221Y-N vs MMZ1608D241CT |
ABSJ00160808102Y00 | Data Line Filter, | Pulse Maglayers | NBI160808T-221Y-N vs ABSJ00160808102Y00 |
BBBK00160808152Y00 | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | Pulse Maglayers | NBI160808T-221Y-N vs BBBK00160808152Y00 |
GZ1608U102TF | Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Sunlord | NBI160808T-221Y-N vs GZ1608U102TF |
NCB0603GK102TR030QYF | Ferrite Chip | NIC Components Corp | NBI160808T-221Y-N vs NCB0603GK102TR030QYF |
MMZ1608B102CTA00 | Ferrite Chip, | TDK Corporation | NBI160808T-221Y-N vs MMZ1608B102CTA00 |
SBK160808T-751Y-S | Ferrite Chip | Chilisin Electronics Corp | NBI160808T-221Y-N vs SBK160808T-751Y-S |
GZ1608D102TF | Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Sunlord | NBI160808T-221Y-N vs GZ1608D102TF |
SBK160808T-152Y-AU | Ferrite Chip | Chilisin Electronics Corp | NBI160808T-221Y-N vs SBK160808T-152Y-AU |
BK1608HM601-T | Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | NBI160808T-221Y-N vs BK1608HM601-T |