BB731S vs ZMV834B feature comparison

BB731S TDK Micronas GmbH

Buy Now Datasheet

ZMV834B Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ITT SEMICONDUCTOR ZETEX PLC
Package Description R-PDSO-G2 R-PDSO-G2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature DELIVERED IN MATCHED SETS
Configuration SINGLE SINGLE
Diode Capacitance Ratio-Min 19.5 5
Diode Capacitance-Nom 3.35 pF 47 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 0.03 µA
Reverse Test Voltage 28 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification ABRUPT
Base Number Matches 1 2
Rohs Code Yes
Breakdown Voltage-Min 25 V
Diode Cap Tolerance 5%
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.33 W
Quality Factor-Min 200
Rep Pk Reverse Voltage-Max 25 V
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40

Compare BB731S with alternatives

Compare ZMV834B with alternatives