BB701S vs 1T360 feature comparison

BB701S TDK Micronas GmbH

Buy Now Datasheet

1T360 Sony Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ITT SEMICONDUCTOR SONY CORP
Package Description R-PDSO-G2 R-PDSO-F2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature DELIVERED IN MATCHED SETS
Configuration SINGLE SINGLE
Diode Capacitance Ratio-Min 8 11.5
Diode Capacitance-Nom 1.05 pF 31.25 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-F2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 0.01 µA 0.01 µA
Reverse Test Voltage 30 V 28 V
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 1 3
Pbfree Code No
Rohs Code No
Pin Count 2
Breakdown Voltage-Min 30 V
JESD-609 Code e0
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
Rep Pk Reverse Voltage-Max 35 V
Terminal Finish TIN LEAD

Compare BB701S with alternatives

Compare 1T360 with alternatives