Part Details for BB701S by TDK Micronas GmbH
Overview of BB701S by TDK Micronas GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BB701S
BB701S CAD Models
BB701S Part Data Attributes
|
BB701S
TDK Micronas GmbH
Buy Now
Datasheet
|
Compare Parts:
BB701S
TDK Micronas GmbH
Variable Capacitance Diode, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT SEMICONDUCTOR | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | DELIVERED IN MATCHED SETS | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 8 | |
Diode Capacitance-Nom | 1.05 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.01 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for BB701S
This table gives cross-reference parts and alternative options found for BB701S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB701S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZMV933A | Diodes Incorporated | Check for Price | Variable Capacitance Diode, Very High Frequency, 42pF C(T), 12V, Silicon, Hyperabrupt | BB701S vs ZMV933A |
BB143T/R | NXP Semiconductors | Check for Price | DIODE 5.3 pF, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | BB701S vs BB143T/R |
JDV2S14E | Toshiba America Electronic Components | Check for Price | DIODE 60.5 pF, SILICON, VARIABLE CAPACITANCE DIODE, 1-1G1A, 2 PIN, Variable Capacitance Diode | BB701S vs JDV2S14E |
NTE612 | NTE Electronics Inc | Check for Price | Variable Capacitance Diode, 12pF C(T), 30V, Silicon, | BB701S vs NTE612 |
BB721S | TDK Micronas GmbH | Check for Price | Variable Capacitance Diode, Silicon | BB701S vs BB721S |
HVU417C | Renesas Electronics Corporation | Check for Price | 8.6pF, 30V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, SC-76A, URP-2 | BB701S vs HVU417C |
HVU308A | Hitachi Ltd | Check for Price | Variable Capacitance Diode, 35V, Silicon, URP, 2 PIN | BB701S vs HVU308A |
BB164/T3 | NXP Semiconductors | Check for Price | DIODE VHF BAND, 69 pF, SILICON, VARIABLE CAPACITANCE DIODE, PLASTIC, SMD, 2 PIN, Variable Capacitance Diode | BB701S vs BB164/T3 |
BB148,135 | NXP Semiconductors | Check for Price | BB148 - VHF variable capacitance diode SOD 2-Pin | BB701S vs BB148,135 |
BBY57-03W | Infineon Technologies AG | Check for Price | Variable Capacitance Diode, 17.5pF C(T), 10V, Silicon, Hyperabrupt, VPS05176, 2 PIN | BB701S vs BBY57-03W |